| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-080-500-568 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-080-500-568 |
305-080-500-568
| Heilind Number: | EDA305-080-500-568 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-080-500-568 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Wire Hole type contacts. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it adds a touch of functionality and style to your circuit board. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable power transmission, making it ideal for high-amp applications. This connector boasts two rows and 80 positions, offering ample space for secure connections. Its .156-inch pitch and .14-inch row spacing facilitate easy installation on your PCB. Designed for versatility, it allows straight mounting orientation, perfect for various board-to-board connections. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for both indoor and outdoor use. Upgrade your electronic projects with this essential component, ensuring seamless connectivity and performance.

