| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-080-520-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-080-520-201 |
305-080-520-201
| Heilind Number: | EDA305-080-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-080-520-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for efficiency, this connector features two rows with a total of 80 positions, ensuring optimal performance. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it offers durability and safety in operation. The copper alloy contact material guarantees excellent conductivity, while the green housing color adds a touch of visual distinction. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is effortless. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Choose straight mount orientation for easy installation. Trust in our connector to deliver consistent and secure connections for your electronic devices.

