| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-080-520-504 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-080-520-504 |
305-080-520-504
| Heilind Number: | EDA305-080-520-504 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-080-520-504 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. Its two rows of Copper Alloy contacts, totaling 80 positions, guarantee efficient signal transmission with minimal interference. Featuring a pitch of .156 inches and row spacing of .14 inches, it offers precise alignment for seamless board-to-board connections. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Choose this green-colored connector for superior performance and durability in your electronic designs.

