| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-080-521-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-080-521-201 |
305-080-521-201
| Heilind Number: | EDA305-080-521-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-080-521-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal durability and efficiency, this essential component features a vibrant green color and a compact design that seamlessly integrates into your setup. With a robust amperage rating of 5A, it ensures reliable power transmission for smooth operation. The housing is crafted from UL 94V-0 Thermoplastic Polyester for superior fire resistance, while the Copper Alloy contacts guarantee secure and stable connections. Boasting two rows and 80 positions, it offers ample room for your circuitry. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore our range of Products and elevate your PCB connections with ease.

