| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-080-521-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-080-521-207 |
305-080-521-207
| Heilind Number: | EDA305-080-521-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-080-521-207 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of precision-machined Copper Alloy contacts, it provides secure and efficient connectivity. The .156-inch pitch and .14-inch row spacing allow for easy integration into your PCB layout. Boasting 80 positions and a 5A amperage rating, it accommodates a wide range of power and signal requirements. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in this Connector for seamless board-to-board connections in your electronic projects.

