| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-080-521-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-080-521-212 |
305-080-521-212
| Heilind Number: | EDA305-080-521-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-080-521-212 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, this connector not only stands out visually but also offers high performance, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliability. With two rows of copper alloy contacts, it provides secure and efficient power delivery, rated for up to 5 A. The .156-inch pitch and .14-inch row spacing allow for precise positioning on the board, accommodating 80 positions for versatile connectivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various applications in the electronics industry. Trust in this connector for robust and consistent board-to-board connections, meeting your connectivity needs with ease.

