| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-080-521-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-080-521-278 |
305-080-521-278
| Heilind Number: | EDA305-080-521-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-080-521-278 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed with precision, this connector features 80 positions across 2 rows, ensuring ample contact points for reliable data transfer. Crafted from robust UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material and .156-inch pitch further optimize conductivity, while the green housing adds a touch of color to your assembly. With a 5A amperage capacity and an operating temperature range of -40 to 105 °C, this connector is built to perform even in demanding environments. Trust in its straight mount orientation and .14-inch row spacing for easy integration into your system. Upgrade your electronic setups with this essential component, a cornerstone of efficient connectivity solutions.

