| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-080-521-502 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-080-521-502 |
305-080-521-502
| Heilind Number: | EDA305-080-521-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-080-521-502 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector ensures reliable power and data transmission with its dual-row configuration and 80 positions. Crafted with precision, it features high-quality copper alloy contacts for optimal conductivity. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance, even in harsh operating environments. With a pitch of .156 inches and row spacing of .14 inches, it offers easy installation and efficient signal transfer. Whether for industrial or consumer applications, this green connector is a versatile solution, meeting your needs with a 5A amperage rating and a wide operating temperature range of -40 to 105°C. Trust in its straight mount orientation for secure attachment, making it an essential component in your electronic assemblies. Elevate your connectivity with this reliable and high-performance Card Edge Connector.

