| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-080-555-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-080-555-201 |
305-080-555-201
| Heilind Number: | EDA305-080-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-080-555-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, designed for seamless integration in your PCB setup. With a vibrant green color, this connector not only stands out visually but also boasts high performance, with an amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durable housing for reliable operation. Featuring two rows and 80 positions, it allows for efficient data transfer. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Whether for industrial or commercial use, this connector is built to withstand extreme temperatures, with an operating range of -40 to 105 °C. Explore new possibilities in connectivity with this essential component for your PCB assembly.

