| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-080-555-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-080-555-203 |
305-080-555-203
| Heilind Number: | EDA305-080-555-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-080-555-203 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, designed to seamlessly integrate into your electronic systems. Featuring a vibrant green color, this connector not only stands out visually but also offers superior functionality. With a high amperage rating of 5 A, it ensures reliable power transmission. The sturdy housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows of contacts made from high-quality Copper Alloy, it provides efficient signal transfer. The .156-inch pitch and .14-inch row spacing allow for precise positioning on the PCB. With 80 positions available, there's ample room for connecting multiple components. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your connectivity solutions with this essential component.

