| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-080-555-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-080-555-212 |
305-080-555-212
| Heilind Number: | EDA305-080-555-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-080-555-212 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with our dual-row Card Edge Connector. Designed for seamless integration, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With 80 positions available, it offers ample room for your connections. The copper alloy contacts provide efficient signal transmission, while the .156-inch pitch and .14-inch row spacing allow for accurate positioning. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable component for your electronic projects. Whether you're a hobbyist or a professional, this connector is an essential tool for maintaining secure and efficient board-to-board connections.

