| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-080-555-507 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-080-555-507 |
305-080-555-507
| Heilind Number: | EDA305-080-555-507 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-080-555-507 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it offers a reliable connection for optimal signal transmission. With two rows of 80 positions, it ensures efficient data transfer, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting functionality. The copper alloy contacts provide low contact resistance and high conductivity, making it ideal for high-speed applications. Featuring a pitch of .156 inches and row spacing of .14 inches, it facilitates easy installation and maintenance. Its straight mount orientation allows for versatile positioning on circuit boards. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in this green Card Edge Connector for seamless and efficient board-to-board connections in your projects.

