| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-080-555-568 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-080-555-568 |
305-080-555-568
| Heilind Number: | EDA305-080-555-568 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-080-555-568 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance the connectivity of your electronic devices with our Card Edge Connector. Designed to facilitate seamless board-to-board connections, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a reliable copper alloy contact material and a robust construction, it ensures optimal performance even in demanding industrial environments. The connector offers dual rows with a total of 80 positions, allowing for efficient data transfer. Its .156-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality. Trust this high-quality connector to streamline your PCB assembly process and maintain reliable connections in your electronic systems.

