| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-080-555-578 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-080-555-578 |
305-080-555-578
| Heilind Number: | EDA305-080-555-578 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-080-555-578 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green-colored connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various applications. With two rows of Copper Alloy contacts, it offers efficient power transmission at a rated amperage of 5 A. The .156-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, featuring 80 positions for versatile use. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in diverse environments. Upgrade your setup with this essential component for optimal connectivity solutions.

