| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-080-556-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-080-556-208 |
305-080-556-208
| Heilind Number: | EDA305-080-556-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-080-556-208 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With two rows and 80 positions, it offers ample connectivity options. The contact material, copper alloy, guarantees efficient signal transmission. Operating in a temperature range of -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation and .156-inch pitch make it easy to integrate into your PCB designs, while the .14-inch row spacing allows for efficient board-to-board connections. Upgrade your connectivity solutions with this high-quality connector.

