| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-080-556-503 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-080-556-503 |
305-080-556-503
| Heilind Number: | EDA305-080-556-503 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-080-556-503 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Double-Row Card Edge Connector, a crucial component for seamless board-to-board communication. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. Its Copper Alloy contacts, designed for optimal conductivity, offer a secure and stable connection. With a pitch of .156 inches and row spacing of .14 inches, it facilitates efficient data transfer between your devices. Boasting 80 positions and a 5A amperage capacity, it's perfect for high-performance applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in demanding environments. Upgrade your electronic setups with this essential connector, a must-have in any professional or DIY project.

