| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-080-556-558 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-080-556-558 |
305-080-556-558
| Heilind Number: | EDA305-080-556-558 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-080-556-558 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution crafted for seamless integration. With a vibrant green hue, it not only adds a pop of color but also ensures easy identification. Engineered for optimal performance, this connector boasts a 5A amperage capacity, making it suitable for various electronic applications. Its housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .14 inches, it facilitates efficient signal transmission. With 80 positions available, it offers ample connectivity options. Designed for straight mount orientation, it simplifies installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for both indoor and outdoor use. Elevate your projects with this essential component, a must-have in any connector toolkit.

