| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-082-500-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-082-500-201 |
305-082-500-201
| Heilind Number: | EDA305-082-500-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-082-500-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Wire Hole type contacts. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. With two rows of high-quality Copper Alloy contacts, it ensures reliable power and signal transmission. The .156-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, with a total of 82 positions available. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees stable functionality in diverse environments. Trust in our Card Edge Connector for efficient and secure PCB interconnection.

