| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-082-520-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-082-520-268 |
305-082-520-268
| Heilind Number: | EDA305-082-520-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-082-520-268 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. This essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance and safety. With two rows of 82 copper alloy contacts, it offers reliable power delivery with a maximum amperage of 5 A. The green color not only adds a vibrant touch but also aids in easy identification during installation. Its .156-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications, from industrial machinery to consumer electronics. Elevate your connectivity solutions with this essential component.

