| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-082-520-504 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-082-520-504 |
305-082-520-504
| Heilind Number: | EDA305-082-520-504 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-082-520-504 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, ensuring both performance and aesthetics. With a robust copper alloy contact material, it guarantees reliable power transmission, rated at 5 A. Boasting a double row design with 82 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation further streamlines the process. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for diverse industrial applications. Elevate your PCB assembly with this essential component, delivering efficiency and durability in every connection.

