| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-082-521-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-082-521-202 |
305-082-521-202
| Heilind Number: | EDA305-082-521-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-082-521-202 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, meticulously designed for optimal performance. With a vibrant green hue, it adds a touch of color to your setup while ensuring a reliable 5 A current rating. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all applications. Featuring two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers seamless board-to-board connectivity. With 82 positions available, you can easily accommodate multiple connections. The straight mount orientation and compact design make it versatile for various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Elevate your connectivity game with this essential component for your electronic projects.

