| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-082-521-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-082-521-204 |
305-082-521-204
| Heilind Number: | EDA305-082-521-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-082-521-204 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vivid Green hue. With a current rating of 5 A, it is ideal for various electronic applications. Boasting two rows of contacts made from Copper Alloy, it ensures secure and reliable connections. The .156-inch pitch and .14-inch row spacing accommodate 82 positions, offering ample room for intricate PCB layouts. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105 °C guarantees dependable performance in diverse environments. Upgrade your circuit board setup with this essential connector.

