| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-082-521-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-082-521-207 |
305-082-521-207
| Heilind Number: | EDA305-082-521-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-082-521-207 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. The connector's double-row configuration, with a total of 82 positions, offers ample connectivity options. Operating within a wide temperature range of -40 to 105 °C, it's suitable for diverse applications. Its .156-inch pitch and .14-inch row spacing provide precise alignment on your board. Choose this green-colored connector for a secure and high-amperage (5A) connection. Perfect for board-to-board PCB setups, it's a must-have for your electronic projects.

