| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-082-521-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-082-521-278 |
305-082-521-278
| Heilind Number: | EDA305-082-521-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-082-521-278 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a high amperage rating of 5 A, it accommodates power-hungry applications with ease. Featuring two rows of copper alloy contacts, it offers secure and efficient connections. The .156-inch pitch and .14-inch row spacing, along with 82 positions, provide ample room for multiple connections. Its straight mount orientation allows for straightforward installation on PCBs. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector guarantees consistent functionality in demanding conditions. Upgrade your connectivity solutions with this essential component.

