| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-082-521-508 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-082-521-508 |
305-082-521-508
| Heilind Number: | EDA305-082-521-508 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-082-521-508 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, perfect for high-speed data transmission and power delivery in electronic devices. This two-row connector features 82 positions, each crafted with precision from durable copper alloy for reliable conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, ensures robust protection and compliance with safety standards. With a pitch of .156 inches and row spacing of .14 inches, it offers seamless integration on your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its straight mount orientation for easy installation and secure connectivity. Elevate your PCB design with this essential component.

