| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-082-521-512 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-082-521-512 |
305-082-521-512
| Heilind Number: | EDA305-082-521-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-082-521-512 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power transmission. With a double-row configuration and 82 positions, it offers ample connectivity options for your PCB boards. The .156-inch pitch and .14-inch row spacing facilitate seamless integration, while the straight mount orientation allows for easy installation. Operating efficiently in a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its 5A amperage rating and high-quality construction to meet your connectivity needs with precision.

