| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-082-521-568 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-082-521-568 |
305-082-521-568
| Heilind Number: | EDA305-082-521-568 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-082-521-568 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration into two-row systems. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts ensure reliable performance, while the vibrant green color adds a touch of visual appeal. With a pitch of .156 inches and row spacing of .14 inches, this connector offers precise alignment for seamless data transfer. Featuring 82 positions and a straight mount orientation, it's perfect for high-density applications. Operating efficiently in temperatures ranging from -40 to 105°C, it's a versatile solution for a wide range of electronic devices. Elevate your connectivity game with this essential component.

