| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-082-555-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-082-555-212 |
305-082-555-212
| Heilind Number: | EDA305-082-555-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-082-555-212 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our high-performance Card Edge Connector, a crucial component for seamless data transmission. Designed with precision and durability in mind, this connector features two rows of 82 positions, ensuring efficient and reliable contact points. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees both safety and longevity. With a pitch of .156 inches and row spacing of .14 inches, it offers optimal signal integrity. The contact material, Copper Alloy, enables superior conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its performance to elevate your PCB connectivity needs.

