| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-082-555-501 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-082-555-501 |
305-082-555-501
| Heilind Number: | EDA305-082-555-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-082-555-501 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration into PCB assemblies, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts for reliable signal transmission. With a double-row configuration and 82 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .14-inch row spacing ensure efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Its vibrant green color adds visual appeal, while the straight mount orientation simplifies installation. Trust in this essential component to optimize your electronic setups with secure and efficient card-edge connections.

