| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-082-555-558 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-082-555-558 |
305-082-555-558
| Heilind Number: | EDA305-082-555-558 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-082-555-558 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with this dual-row Card Edge Connector. Designed for seamless integration, it features a housing made of UL 94V-0 Thermoplastic Polyester in a striking Green color. The Copper Alloy contacts ensure reliable performance, while the .156-inch pitch and .14-inch row spacing offer precise alignment. With a high density of 82 positions, it's perfect for demanding applications. The straight mount orientation allows for easy installation, and its wide operating temperature range of -40 to 105°C ensures durability in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connections.

