| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-082-556-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-082-556-268 |
305-082-556-268
| Heilind Number: | EDA305-082-556-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-082-556-268 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this reliable component offers a robust amperage of 5 A, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of copper alloy contacts, it provides seamless data transfer. The .156-inch pitch and .14-inch row spacing accommodate precise PCB layouts, while the 82 positions allow for versatile connections. Designed for straight mounting orientation, it is suitable for various assembly configurations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in diverse environments. Trust in its quality to optimize your connectivity solutions.

