| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-082-556-504 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-082-556-504 |
305-082-556-504
| Heilind Number: | EDA305-082-556-504 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-082-556-504 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a double row configuration and 82 positions, it offers ample connectivity for your PCB needs. The contact material, Copper Alloy, guarantees efficient power transmission, while the green color adds a touch of visual distinction. Suitable for straight mounting, it's easy to install in your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for seamless board-to-board connections. Elevate your connectivity game with this essential component.

