| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-082-556-512 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-082-556-512 |
305-082-556-512
| Heilind Number: | EDA305-082-556-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-082-556-512 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a high amperage rating of 5 A, it delivers superior power transmission. The connector boasts 82 positions spread across two rows, offering ample connectivity options. Crafted from sturdy Copper Alloy, the contacts ensure efficient signal transfer. Its .156-inch pitch and .14-inch row spacing allow for precise positioning on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Choose this Straight mount orientation connector for seamless integration into your PCB setup. Upgrade your connectivity game with this high-quality component.

