| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-082-556-558 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-082-556-558 |
305-082-556-558
| Heilind Number: | EDA305-082-556-558 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-082-556-558 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for optimal performance in a variety of electronic applications. This essential component boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety. With two rows and 82 positions, it offers ample connectivity options for seamless integration. The contact material, Copper Alloy, guarantees efficient signal transmission, while the green color coding allows for easy identification. Featuring a pitch of .156 inches and a row spacing of .14 inches, it ensures precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in diverse environments. Trust in its 5A amperage rating and straight mount orientation for secure and stable connections every time. Elevate your connectivity solutions with this high-quality Card Edge Connector.

