| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-084-520-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-084-520-201 |
305-084-520-201
| Heilind Number: | EDA305-084-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-084-520-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component in ensuring seamless communication within circuit boards. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and reliability. With a compact design featuring two rows of contact points, it offers high-density connectivity for your devices. The Copper Alloy contacts provide excellent conductivity, while the green housing not only adds a pop of color but also signifies compliance with industry standards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its 84 positions and 5 A amperage rating to handle your data and power needs efficiently. Whether you're assembling PCBs or creating complex electronic systems, our Card Edge Connector is the perfect choice for seamless board-to-board connections.

