| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-084-520-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-084-520-207 |
305-084-520-207
| Heilind Number: | EDA305-084-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-084-520-207 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on printed circuit boards. Featuring a vibrant green color, this connector boasts a robust amperage rating of 5 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts, arranged at a pitch of .156 inches with .14-inch row spacing, it facilitates efficient signal transfer across 84 positions. Its straight mount orientation offers ease of installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Perfect for a wide range of applications, this connector is a vital component for your connectivity needs.

