| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-084-520-502 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-084-520-502 |
305-084-520-502
| Heilind Number: | EDA305-084-520-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-084-520-502 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features two rows of copper alloy contacts, each enveloped in a robust UL 94V-0 Thermoplastic Polyester housing. With a pitch of .156 inches and a total of 84 positions, it ensures efficient data transfer while maintaining structural integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse industrial applications. Make the smart choice for your connectivity needs with this green-colored Card Edge Connector.

