| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-084-521-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-084-521-201 |
305-084-521-201
| Heilind Number: | EDA305-084-521-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-084-521-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with this rugged Card Edge Connector, designed for seamless integration in your PCB setup. Featuring a vibrant green hue, it adds a touch of visual appeal while ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing can withstand the rigors of industrial environments. With two rows of high-quality Copper Alloy contacts, it guarantees efficient power transmission, rated for up to 5A. The .156-inch pitch and .14-inch row spacing offer precise alignment, accommodating up to 84 positions for versatile connectivity options. Whether for straight mounting or board-to-board applications, this connector delivers optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding projects. Explore its potential in various industries, from telecommunications to automotive, and experience seamless connectivity like never before.

