| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-084-521-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-084-521-258 |
305-084-521-258
| Heilind Number: | EDA305-084-521-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-084-521-258 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless integration into electronic systems. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector not only adds a pop of color but also ensures reliable performance even in challenging environments. Featuring two rows of high-quality Copper Alloy contacts, it offers a secure and efficient connection for your circuitry. The .156-inch pitch and .14-inch row spacing, along with 84 positions, provide ample room for your components to interface with ease. Whether you require straight mounting orientation or need to accommodate specific design constraints, this connector offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees stable performance in varied operating conditions. Elevate your connectivity with this essential component for your electronic projects.

