| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-084-521-512 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-084-521-512 |
305-084-521-512
| Heilind Number: | EDA305-084-521-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-084-521-512 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, designed for high-performance applications. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, it offers a reliable and visually appealing solution. With two rows of copper alloy contacts providing a total of 84 positions, it ensures efficient signal transmission. The contact pitch of .156 inches and row spacing of .14 inches allow for precise positioning on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation simplifies installation, making it a convenient choice for your projects. Trust in this connector to maintain secure and stable connections for your electronic devices.

