| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-084-555-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-084-555-208 |
305-084-555-208
| Heilind Number: | EDA305-084-555-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-084-555-208 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a dual-row configuration and 84 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees excellent conductivity. Featuring a pitch of .156 inches and a row spacing of .14 inches, it enables precise and secure connections. Its straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for seamless and efficient data transmission.

