| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-084-555-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-084-555-212 |
305-084-555-212
| Heilind Number: | EDA305-084-555-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-084-555-212 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures optimal safety and durability. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and .14 inches of row spacing, you can achieve reliable signal transmission in your circuitry. Boasting 84 positions, this connector offers ample connectivity options for your PCB layout. Its straight mount orientation facilitates easy assembly, while its wide operating temperature range of -40 to 105 degrees Celsius ensures performance reliability in various environments. Upgrade your board-to-board connections with this essential component.

