| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-084-555-502 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-084-555-502 |
305-084-555-502
| Heilind Number: | EDA305-084-555-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-084-555-502 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any setting. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers secure and stable connections, even in high-speed data transmission applications. Boasting 84 positions, it accommodates a wide range of signals, making it ideal for complex electronic systems. Its straight mount orientation and -40 to 105°C operating temperature range further enhance its versatility. Upgrade your PCB design with this essential connector, guaranteeing optimal performance in every project.

