| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-084-555-568 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-084-555-568 |
305-084-555-568
| Heilind Number: | EDA305-084-555-568 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-084-555-568 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performing Card Edge Connector. Crafted with precision, it ensures seamless power transmission with an amperage rating of 5 A. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Featuring two rows of Copper Alloy contacts, it offers reliable signal transfer across its 84 positions. With a pitch of .156 in and row spacing of .14 in, it allows for efficient PCB connections. Its straight mount orientation and broad operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB connectors with this essential component.

