| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-084-556-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-084-556-203 |
305-084-556-203
| Heilind Number: | EDA305-084-556-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-084-556-203 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a pitch of .156 inches and 84 positions spread across two rows, it ensures seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliability in diverse environments. Its straight mount orientation and vibrant green color make it easy to install and identify. Upgrade your PCB assembly process with this top-of-the-line connector, a must-have for any electronics enthusiast or professional.

