| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-084-556-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-084-556-204 |
305-084-556-204
| Heilind Number: | EDA305-084-556-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-084-556-204 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a reliable solution designed for seamless board-to-board PCB connectivity. Featuring two rows of 84 positions, this green connector boasts a sturdy UL 94V-0 thermoplastic polyester housing and copper alloy contact material, ensuring optimal performance. With a pitch of .156 inches and row spacing of .14 inches, it offers precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in its 5A amperage and straight mount orientation for efficient power transmission. Elevate your PCB design with this essential component.

