| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-084-556-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-084-556-207 |
305-084-556-207
| Heilind Number: | EDA305-084-556-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-084-556-207 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, a vital component in facilitating seamless electronic communication. Designed for optimal performance, this green connector boasts a reliable amperage of 5 A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its sturdy housing guarantees durability and safety. With two rows and 84 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material and .156-inch pitch deliver high conductivity, while the .14-inch row spacing allows for precise alignment. Perfect for straight mount orientations, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential connector, a must-have for any electronics enthusiast or professional.

