| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-084-556-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-084-556-258 |
305-084-556-258
| Heilind Number: | EDA305-084-556-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-084-556-258 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Card Edge Connector, designed for optimal performance in your electronic devices. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient power transmission, while its green color adds a touch of visual distinction. Boasting a double-row design, it offers a total of 84 positions with a pitch of .156 inches, facilitating secure and precise connections on your PCB. The straight mount orientation and row spacing of .14 inches further enhance ease of installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for a variety of applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.

