| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-084-556-501 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-084-556-501 |
305-084-556-501
| Heilind Number: | EDA305-084-556-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-084-556-501 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green color, this connector is not only visually striking but also delivers exceptional performance. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it offers unparalleled durability, ensuring reliable operation even in demanding environments. The two rows of copper alloy contacts provide efficient power transmission, with a pitch of .156 inches and row spacing of .14 inches for precise alignment. Boasting 84 positions, it accommodates multiple connections with ease. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees stable performance in varying conditions. Elevate your electronic assemblies with this high-quality Card Edge Connector.

