| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-084-556-507 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-084-556-507 |
305-084-556-507
| Heilind Number: | EDA305-084-556-507 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-084-556-507 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic devices. Featuring dual rows with 84 positions, this connector ensures seamless data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, guarantees durability and safety. With a pitch of .156 inches and row spacing of .14 inches, it offers precise alignment on your circuit board. The copper alloy contact material and 5A amperage rating deliver reliable power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Trust in its straight mount orientation for easy installation and maintenance. Upgrade your connectivity solutions with this essential component.

